
T2210001010-001 | |
|---|---|
DigiKey Part Number | 17-T2210001010-001TR-ND - Tape & Reel (TR) 17-T2210001010-001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2210001010-001 |
Description | DIA1.0 MALE STAMPING CONTACT,TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-26 AWG Size 1.0mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | T2210001010-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.2 ~ 0.35mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19360 € | 4,84 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,17140 € | 17,14 € |
| 250 | 0,15796 € | 39,49 € |
| 500 | 0,14852 € | 74,26 € |
| 1.000 | 0,13966 € | 139,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13638 € | 545,52 € |
| 8.000 | 0,12987 € | 1.038,96 € |
| 12.000 | 0,12621 € | 1.514,52 € |
| 20.000 | 0,12174 € | 2.434,80 € |
| 28.000 | 0,11889 € | 3.328,92 € |
| 40.000 | 0,11593 € | 4.637,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |


