
T2196502150-001 | |
|---|---|
DigiKey Part Number | A142071-ND |
Manufacturer | |
Manufacturer Product Number | T2196502150-001 |
Description | T2196502150-001 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 150mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2196502150-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 150mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,14000 € | 98,14 € |
| 10 | 83,42400 € | 834,24 € |
| 25 | 78,20600 € | 1.955,15 € |
| 50 | 74,47820 € | 3.723,91 € |
| 100 | 72,32810 € | 7.232,81 € |
| Unit Price without VAT: | 98,14000 € |
|---|---|
| Unit Price with VAT: | 121,69360 € |


