
T2030032010-000 | |
|---|---|
DigiKey Part Number | 17-T2030032010-000-ND |
Manufacturer | |
Manufacturer Product Number | T2030032010-000 |
Description | HEF-1.0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030032010-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,24700 € | 42,47 € |
| 25 | 3,98120 € | 99,53 € |
| 50 | 3,79100 € | 189,55 € |
| 100 | 3,61000 € | 361,00 € |
| 300 | 3,34080 € | 1.002,24 € |
| 500 | 3,22262 € | 1.611,31 € |
| 1.000 | 3,06895 € | 3.068,95 € |
| 2.500 | 3,05265 € | 7.631,62 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 6,20000 € |

