
T2020402201-001 | |
|---|---|
DigiKey Part Number | 17-T2020402201-001-ND |
Manufacturer | |
Manufacturer Product Number | T2020402201-001 |
Description | HD-040-F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert 40 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2020402201-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 40 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 9,38517 € | 563,11 € |
| Unit Price without VAT: | 9,38517 € |
|---|---|
| Unit Price with VAT: | 11,63761 € |

