


| T1902242040-000 | |
|---|---|
| DigiKey Part Number | A134199-ND | 
| Manufacturer | |
| Manufacturer Product Number | T1902242040-000 | 
| Description | T1902242040-000 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Hood Connector Side and Top Entry M20 and M40 H24B IP68 - Dust Tight, Waterproof | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T1902242040-000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Hood | |
| Style | Side and Top Entry | |
| Size | H24B | |
| Lock Location | Screw Locks on Hood | |
| Thread Size | M20 and M40 | |
| Size / Dimension | 6.142" L x 2.244" W x 3.543" H (156.00mm x 57.00mm x 90.00mm) | |
| Housing Color | Gray | |
| Features | - | |
| Ingress Protection | IP68 - Dust Tight, Waterproof | |
| Housing Material | Aluminum Alloy, Die Cast | |
| Housing Finish | Powder Coated | |
| Operating Temperature | -40°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 23,54800 € | 470,96 € | 
| Unit Price without VAT: | 23,54800 € | 
|---|---|
| Unit Price with VAT: | 29,19952 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece