


T1902164020-109 | |
|---|---|
DigiKey Part Number | A134193-ND |
Manufacturer | |
Manufacturer Product Number | T1902164020-109 |
Description | T1902164020-109 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M20 and M40 H16B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1902164020-109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side and Top Entry | |
Size | H16B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 and M40 | |
Size / Dimension | 5.118" L x 2.094" W x 3.150" H (130.00mm x 53.20mm x 80.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,59000 € | 25,59 € |
| 12 | 21,47083 € | 257,65 € |
| 30 | 20,12700 € | 603,81 € |
| 54 | 19,31000 € | 1.042,74 € |
| 102 | 18,46324 € | 1.883,25 € |
| 252 | 17,59075 € | 4.432,87 € |
| Unit Price without VAT: | 25,59000 € |
|---|---|
| Unit Price with VAT: | 31,73160 € |

