
T1619161120-000 | |
|---|---|
DigiKey Part Number | A133185-ND |
Manufacturer | |
Manufacturer Product Number | T1619161120-000 |
Description | H16A-SGRS-M20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1619161120-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H16A | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,56000 € | 16,56 € |
| 14 | 13,74286 € | 192,40 € |
| 28 | 13,08679 € | 366,43 € |
| 56 | 12,46214 € | 697,88 € |
| 105 | 11,92171 € | 1.251,78 € |
| 252 | 11,20821 € | 2.824,47 € |
| 504 | 10,67393 € | 5.379,66 € |
| Unit Price without VAT: | 16,56000 € |
|---|---|
| Unit Price with VAT: | 20,53440 € |

