
| T1230164040-000 | |
|---|---|
| DigiKey Part Number | A132679-ND | 
| Manufacturer | |
| Manufacturer Product Number | T1230164040-000 | 
| Description | H16B-TGH/TSH-M40/M40 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Hood Connector Side and Top Entry M40 H16B IP65 - Dust Tight, Water Resistant | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T1230164040-000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Hood | |
| Style | Side and Top Entry | |
| Size | H16B | |
| Lock Location | Locking Clip (2) on Base Bottom | |
| Thread Size | M40 | |
| Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
| Housing Color | Gray | |
| Features | - | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Housing Material | Aluminum Alloy, Die Cast | |
| Housing Finish | Powder Coated | |
| Operating Temperature | -40°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,35000 € | 12,35 € | 
| 10 | 10,50000 € | 105,00 € | 
| 25 | 9,84200 € | 246,05 € | 
| 50 | 9,37240 € | 468,62 € | 
| 100 | 8,92520 € | 892,52 € | 
| 250 | 8,36684 € | 2.091,71 € | 
| 500 | 8,21508 € | 4.107,54 € | 
| Unit Price without VAT: | 12,35000 € | 
|---|---|
| Unit Price with VAT: | 15,31400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece