Hood Connector Side and Top Entry M32 and M40 H24B IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side and Top Entry M32 and M40 H24B IP68 - Dust Tight, Waterproof
TE Connectivity HCM250/HCM350/HBPR Connectors | Digi-Key Daily

T1082243240-000

DigiKey Part Number
A133928-ND
Manufacturer
Manufacturer Product Number
T1082243240-000
Description
T1082243240-000
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hood Connector Side and Top Entry M32 and M40 H24B IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
T1082243240-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side and Top Entry
Size
H24B
Lock Location
Screw Locks on Hood
Thread Size
M32 and M40
Size / Dimension
6.142" L x 2.157" W x 5.118" H (156.00mm x 54.80mm x 130.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
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
1425,54000 €357,56 €
Manufacturers Standard Package
Unit Price without VAT:25,54000 €
Unit Price with VAT:31,66960 €