


T0924311125-000 | |
|---|---|
DigiKey Part Number | A142061-ND |
Manufacturer | |
Manufacturer Product Number | T0924311125-000 |
Description | T0924311125-000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Module Non-Gendered Heavy Duty Fixed Frame Size H24B |
Datasheet | Datasheet |
EDA/CAD Models | T0924311125-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Non-Gendered | |
Size | H24B | |
Frame Type | Fixed Frame | |
Material | Stainless Steel | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 15 pcs - 3 pc Frame, 12 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,83000 € | 51,83 € |
| 10 | 44,05700 € | 440,57 € |
| 25 | 41,29960 € | 1.032,49 € |
| 50 | 39,32980 € | 1.966,49 € |
| 100 | 37,45460 € | 3.745,46 € |
| Unit Price without VAT: | 51,83000 € |
|---|---|
| Unit Price with VAT: | 64,26920 € |


