
SSB7FP060203 | |
|---|---|
DigiKey Part Number | SSB7FP060203-ND |
Manufacturer | |
Manufacturer Product Number | SSB7FP060203 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 600V | |
Wire Gauge | 12 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | -60°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,25970 € | 3.129,85 € |
| Unit Price without VAT: | 6,25970 € |
|---|---|
| Unit Price with VAT: | 7,76203 € |

