
PL-050025-1-9 | |
|---|---|
DigiKey Part Number | A141675-ND |
Manufacturer | |
Manufacturer Product Number | PL-050025-1-9 |
Description | PL-050025-1-9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.984" (25.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,69600 € | 16,96 € |
| 25 | 1,52120 € | 38,03 € |
| 50 | 1,40380 € | 70,19 € |
| 100 | 1,29790 € | 129,79 € |
| 250 | 1,17368 € | 293,42 € |
| 500 | 1,09042 € | 545,21 € |
| 1.000 | 1,01534 € | 1.015,34 € |
| 5.000 | 0,86836 € | 4.341,80 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,79000 € |

