Die Cut Polyester (PET) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL-036028.5-0.75-8A

DigiKey Part Number
A141670-ND
Manufacturer
Manufacturer Product Number
PL-036028.5-0.75-8A
Description
PL-036028.5-0.75-8A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Applications
Device Marker
Color - Background
Silver
Length
1.102" (28.00mm)
Width
1.417" (36.00mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,47200 €14,72 €
251,31880 €32,97 €
501,21640 €60,82 €
1001,12420 €112,42 €
2501,01604 €254,01 €
7500,90444 €678,33 €
1.5000,84292 €1.264,38 €
5.2500,74671 €3.920,23 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,43040 €