Female Module without Contacts Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMN-3/4-F

DigiKey Part Number
17-HMN-3/4-F-ND
Manufacturer
Manufacturer Product Number
HMN-3/4-F
Description
HMN-3/4-F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
HMN-3/4-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
-
Size
-
Termination Style
Crimp
Voltage Rating
830V
Current Rating (Amps)
10A, 40A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,83000 €12,83 €
1210,76833 €129,22 €
369,96472 €358,73 €
609,61217 €576,73 €
1089,22185 €995,96 €
2528,68702 €2.189,13 €
5048,27288 €4.169,53 €
1.0087,87857 €7.941,60 €
Manufacturers Standard Package
Unit Price without VAT:12,83000 €
Unit Price with VAT:15,90920 €