
| HK-HDW3/1/1-23/16/47-M | |
|---|---|
| DigiKey Part Number | 17-HK-HDW3/1/1-23/16/47-M-ND | 
| Manufacturer | |
| Manufacturer Product Number | HK-HDW3/1/1-23/16/47-M | 
| Description | RECTANGULAR CONTACT INSERTS, PIN | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Male Insert without Contacts Black 86 (47 + 39 Power) Position Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | Insert without Contacts | |
| Gender | Male | |
| Number of Positions | 86 (47 + 39 Power) | |
| Size | H10B | |
| Termination Style | Crimp | |
| Voltage Rating | - | |
| Current Rating (Amps) | - | |
| Contact Type | HMN | |
| Operating Temperature | -40°C ~ 125°C | |
| Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Material | - | |
| Contact Finish | - | |
| Material Flammability Rating | UL94 V-0 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18,24000 € | 18,24 € | 
| 10 | 15,50300 € | 155,03 € | 
| 25 | 14,53240 € | 363,31 € | 
| 50 | 13,83880 € | 691,94 € | 
| 100 | 13,17850 € | 1.317,85 € | 
| 250 | 12,58088 € | 3.145,22 € | 
| Unit Price without VAT: | 18,24000 € | 
|---|---|
| Unit Price with VAT: | 22,61760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece