Hood Connector Side Entry PG21 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG21 6B IP65 - Dust Tight, Water Resistant
H6B-TSH-PG21

H6B-TSH-PG21

DigiKey Part Number
A123641-ND
Manufacturer
Manufacturer Product Number
H6B-TSH-PG21
Description
CONN HOOD SIDE ENTRY SZ6B PG21
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,93000 €9,93 €
128,33083 €99,97 €
307,80900 €234,27 €
547,49167 €404,55 €
1027,16304 €730,63 €
2526,72044 €1.693,55 €
5046,39994 €3.225,57 €
1.0026,09744 €6.109,63 €
Unit Price without VAT:9,93000 €
Unit Price with VAT:12,31320 €