Die Cut Vinyl Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB5070

DigiKey Part Number
17-EB5070-ND
Manufacturer
Manufacturer Product Number
EB5070
Description
EB5070
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Inventory
Color - Background
Yellow
Length
2.756" (70.00mm)
Width
1.969" (50.00mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl
For Use With/Related Products
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.7001,08231 €2.922,24 €
Unit Price without VAT:1,08231 €
Unit Price with VAT:1,34206 €