Image for CR7536-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR7536-000

DigiKey Part Number
CR7536-000-ND
Manufacturer
Manufacturer Product Number
CR7536-000
Description
CBL CLAMP CONDUIT FASTENER
Customer Reference
Detailed Description
Cable Clamp, Conduit Silver Fastener 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, Conduit
Type Attributes
-
Opening Size
0.500" (12.70mm)
Mounting Type
Fastener
Material
Aluminum, Polyolefin (PO)
Color
Silver
Length
1.170" (29.72mm)
Width
-
Height
1.250" (31.75mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Flame Retardant, Heat Shrinkable Grommet
Screw Size
10-32
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.