22 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIRH03T36A22PCNF80M32V0

DigiKey Part Number
A124323-ND
Manufacturer
Manufacturer Product Number
CIRH03T36A22PCNF80M32V0
Description
CONN RCPT HSNG MALE 22POS PNL MT
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
22
Shell Size - Insert
36-A22
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Zinc Cobalt
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Rubber, Halogen Free
Contact Shape
Circular
Operating Temperature
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 34 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5023,20840 €1.160,42 €
Unit Price without VAT:23,20840 €
Unit Price with VAT:28,77842 €

Other Suppliers on DigiKey

34In Stock
Ships from WEC