
| 1-1394916-2 | |
|---|---|
| DigiKey Part Number | A127742-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-1394916-2 | 
| Description | LWL KUPPLUNG 2P | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | Fiber Optic Connector Housing Receptacle For | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-1394916-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Receptacle | |
| For Use With/Related Products | - | |
| Simplex/Duplex | Duplex | |
| Cable Diameter | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Housing Color | Black | |
| Boot Color | Black | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Features | Locator | |
| Fiber Core Diameter | - | |
| Fiber Cladding Diameter | - | |
| Operating Temperature | - | |
| Housing Finish | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,59000 € | 1,59 € | 
| 10 | 1,35700 € | 13,57 € | 
| 25 | 1,27160 € | 31,79 € | 
| 50 | 1,21080 € | 60,54 € | 
| 100 | 1,15300 € | 115,30 € | 
| 250 | 1,08076 € | 270,19 € | 
| 500 | 1,02914 € | 514,57 € | 
| 1.200 | 0,96750 € | 1.161,00 € | 
| 3.600 | 0,89538 € | 3.223,37 € | 
| Unit Price without VAT: | 1,59000 € | 
|---|---|
| Unit Price with VAT: | 1,97160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece