
9-829327-4 | |
|---|---|
DigiKey Part Number | 9-829327-4-ND |
Manufacturer | |
Manufacturer Product Number | 9-829327-4 |
Description | CONN MAG TERM POKE-IN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 9-829327-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Tab Assembly | |
Size | - | |
Termination | Poke-In | |
Wire Gauge | - | |
Features | 3 Positions | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90.624 | 0,32417 € | 29.377,58 € |
| Unit Price without VAT: | 0,32417 € |
|---|---|
| Unit Price with VAT: | 0,40197 € |

