



| 963343-1 | |
|---|---|
| DigiKey Part Number | 17-963343-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 963343-1 | 
| Description | CONN RCPT HSG 2POS 5.00MM | 
| Manufacturer Standard Lead Time | 33 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 963343-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.197" (5.00mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | - | |
| Color | Natural | |
| Features | Sealed | |
| Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Operating Temperature | -40°C ~ 100°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,04000 € | 2,04 € | 
| 10 | 1,73100 € | 17,31 € | 
| 25 | 1,62240 € | 40,56 € | 
| 50 | 1,54460 € | 77,23 € | 
| 100 | 1,47100 € | 147,10 € | 
| 250 | 1,37876 € | 344,69 € | 
| 500 | 1,31298 € | 656,49 € | 
| 1.150 | 1,23805 € | 1.423,76 € | 
| 3.450 | 1,14577 € | 3.952,91 € | 
| Unit Price without VAT: | 2,04000 € | 
|---|---|
| Unit Price with VAT: | 2,52960 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece