
66102-4 | |
|---|---|
DigiKey Part Number | A121546TR-ND - Tape & Reel (TR) A121546CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66102-4 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66102-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86900 € | 8,69 € |
| 25 | 0,81520 € | 20,38 € |
| 50 | 0,77600 € | 38,80 € |
| 100 | 0,73890 € | 73,89 € |
| 250 | 0,69260 € | 173,15 € |
| 500 | 0,65954 € | 329,77 € |
| 1.000 | 0,62805 € | 628,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,56955 € | 2.278,20 € |
| 8.000 | 0,54238 € | 4.339,04 € |
| 12.000 | 0,52710 € | 6.325,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,26480 € |

















