969789-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 145
Unit Price: 50,24000 €
Datasheet
Image for 969789-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969789-1

DigiKey Part Number
969789-1-ND
Manufacturer
Manufacturer Product Number
969789-1
Description
HOSE 0.256" ID POLY 164' BLACK
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.256" (6.50mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Obsolete
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.256" (6.50mm)
Diameter - Outside
0.394" (10.00mm)
Material
Polyamide (PA6), Nylon 6, Halogen Free
Color
Black
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 115°C
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
Liquid-Tight, Oil Resistant
Environment Protection
Ozone Resistant
Features
Acid Resistant, Airtight, Self Extinguishing, Solvent Resistant
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes