
925485-1 | |
|---|---|
DigiKey Part Number | 925485-1-ND |
Manufacturer | |
Manufacturer Product Number | 925485-1 |
Description | CONN COUPLING RING 17 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Coupling Nut 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coupling Nut | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 17 | |
Material | Polyphenylene | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.100 | 2,73613 € | 24.898,78 € |
| Unit Price without VAT: | 2,73613 € |
|---|---|
| Unit Price with VAT: | 3,39280 € |

