
863754-1 | |
|---|---|
DigiKey Part Number | 863754-1-ND |
Manufacturer | |
Manufacturer Product Number | 863754-1 |
Description | CONN LGH RCPT 5POS CIRC PNL MNT |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector LGH Receptacle Circular Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 863754-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 5 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 10kVDC | |
Mounting Type | Panel Mount | |
Features | Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 429,96640 € | 10.749,16 € |
| Unit Price without VAT: | 429,96640 € |
|---|---|
| Unit Price with VAT: | 533,15834 € |

