
5-448660-1 | |
|---|---|
DigiKey Part Number | 5-448660-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-448660-1 |
Description | MICRO-MINI LGH TO CBL 24AWG 7" |
Customer Reference | |
Detailed Description | 24 AWG Micro-Miniature LGH, Plug, 1 pos to Cable (Round) Unshielded 7.00" (177.800mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Micro-Miniature LGH, Plug, 1 pos to Cable (Round) | |
Length | 7.00" (177.800mm) | |
Voltage | 12 kV | |
Barrel Depth | - | |
Wire Gauge | 24 AWG | |
Shielding | Unshielded | |
Color - Cap | No Cap | |
Color - Wire | - | |
Material - Cap | - | |
Base Product Number |

