
863054-4 | |
|---|---|
DigiKey Part Number | 863054-4-ND |
Manufacturer | |
Manufacturer Product Number | 863054-4 |
Description | CONN LGH RCPT 3POS CIRC PNL MNT |
Customer Reference | |
Detailed Description | 3 Position Connector LGH Receptacle Circular Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style | LGH | |
Connector Type | Receptacle | |
Number of Positions | 3 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 27kVDC | |
Mounting Type | Panel Mount | |
Features | Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 42,00770 € | 8.401,54 € |
| Unit Price without VAT: | 42,00770 € |
|---|---|
| Unit Price with VAT: | 52,08955 € |

