
863017-2 | |
|---|---|
DigiKey Part Number | 863017-2-ND |
Manufacturer | |
Manufacturer Product Number | 863017-2 |
Description | CONN LGH PLUG/RCPT 4POS CIRC STR |
Customer Reference | |
Detailed Description | 4 Position Connector LGH Plug and Receptacle Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 863017-2 Models |
Category | Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | Shape Circular |
Packaging Bulk | Voltage 27kVDC |
Part Status Discontinued at DigiKey | Mounting Type Free Hanging (In-Line) |
Style LGH | Base Product Number |
Connector Type Plug and Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 332,16400 € | 3.321,64 € |
| Unit Price without VAT: | 332,16400 € |
|---|---|
| Unit Price with VAT: | 411,88336 € |

