
| 6-837655-8 | |
|---|---|
| DigiKey Part Number | 6-837655-8-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6-837655-8 | 
| Description | LGH-1 PLUG TO CABLE 16AWG 6.59' | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 16 AWG LGH-1 Plug to Cable (Round) Unshielded 6.59' (2.01m) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 6-837655-8 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | LGH-1 Plug to Cable (Round) | |
| Length | 6.59' (2.01m) | |
| Voltage | 20 kV | |
| Barrel Depth | 0.88" (22.35mm) | |
| Wire Gauge | 16 AWG | |
| Shielding | Unshielded | |
| Color - Cap | Red | |
| Color - Wire | White | |
| Material - Cap | Polycarbonate | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 150 | 221,81560 € | 33.272,34 € | 
| Unit Price without VAT: | 221,81560 € | 
|---|---|
| Unit Price with VAT: | 275,05134 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece