
849310-3 | |
|---|---|
DigiKey Part Number | 849310-3-ND |
Manufacturer | |
Manufacturer Product Number | 849310-3 |
Description | LGH-1L PLUG TO CBL 16AWG 24.18" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1L Plug to Cable (Round) Unshielded 24.18" (614.172mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | LGH-1L Plug to Cable (Round) | |
Length | 24.18" (614.172mm) | |
Voltage | 25 kV | |
Barrel Depth | 1.69" (42.93mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | - | |
Color - Wire | White | |
Material - Cap | Epoxy, Glass Filled | |
Base Product Number |

