Image for 866905-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

866905-1

DigiKey Part Number
866905-1-ND
Manufacturer
Manufacturer Product Number
866905-1
Description
LGH-1L PLG - J1-21 SKT 16AWG 26"
Customer Reference
Detailed Description
16 AWG LGH-1L Plug to J1-21 Socket Contact, Right Angle Unshielded 26.00" (660.400mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
LGH-1L Plug to J1-21 Socket Contact, Right Angle
Length
26.00" (660.400mm)
Voltage
25 kV
Barrel Depth
0.88" (22.35mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Red
Color - Wire
White
Material - Cap
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.