
828171-2 | |
|---|---|
DigiKey Part Number | 828171-2-ND |
Manufacturer | |
Manufacturer Product Number | 828171-2 |
Description | CONN PLUG 14POS CRIMP 22-26AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector Crimp Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 828171-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 2,17675 € | 10.448,40 € |
| Unit Price without VAT: | 2,17675 € |
|---|---|
| Unit Price with VAT: | 2,69917 € |

