
880697-1 | |
|---|---|
DigiKey Part Number | 17-880697-1TR-ND - Tape & Reel (TR) 17-880697-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 880697-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 880697-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12990 € | 12,99 € |
| 250 | 0,12172 € | 30,43 € |
| 500 | 0,11588 € | 57,94 € |
| 1.000 | 0,11035 € | 110,35 € |
| 2.500 | 0,10344 € | 258,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09724 € | 583,44 € |
| 12.000 | 0,09260 € | 1.111,20 € |
| 18.000 | 0,08999 € | 1.619,82 € |
| 30.000 | 0,08680 € | 2.604,00 € |
| 42.000 | 0,08477 € | 3.560,34 € |
| 60.000 | 0,08266 € | 4.959,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

