Pin Receptacle Connector 0.025" ~ 0.035" (0.64mm ~ 0.89mm) No Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8134-HC-8P3-LF

DigiKey Part Number
8134-HC-8P3-LF-ND
Manufacturer
Manufacturer Product Number
8134-HC-8P3-LF
Description
CONN PIN RCPT .025-.035 PRESSFIT
Customer Reference
Detailed Description
Pin Receptacle Connector 0.025" ~ 0.035" (0.64mm ~ 0.89mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.136" (3.45mm)
Accepts Pin Diameter
0.025" ~ 0.035" (0.64mm ~ 0.89mm)
Accepts Square Pin Size
0.025" (0.64mm)
Pin Hole Diameter
0.042" (1.07mm)
Mounting Hole Diameter
0.058" (1.47mm)
Flange Diameter
-
Tail Diameter
-
Socket Depth
-
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Features
-
Operating Temperature
-55°C ~ 105°C
Board Thickness
0.030" (0.76mm)
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.