Pin Receptacle Connector 0.035" ~ 0.045" (0.89mm ~ 1.14mm) No Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8134-HC-12P3

DigiKey Part Number
A114106-ND
Manufacturer
Manufacturer Product Number
8134-HC-12P3
Description
CONN PIN RCPT .035-.045 PRESSFIT
Customer Reference
Detailed Description
Pin Receptacle Connector 0.035" ~ 0.045" (0.89mm ~ 1.14mm) No Tail Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
8134-HC-12P3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.156" (3.96mm)
Accepts Pin Diameter
0.035" ~ 0.045" (0.89mm ~ 1.14mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.052" (1.32mm)
Mounting Hole Diameter
0.082" (2.08mm)
Flange Diameter
-
Tail Diameter
-
Socket Depth
-
Contact Material
Beryllium Copper
Contact Finish
Tin-Lead
Contact Finish Thickness
80.0µin (2.03µm)
Features
-
Operating Temperature
-55°C ~ 105°C
Board Thickness
0.050" (1.27mm)
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.090
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,53100 €5,31 €
250,49760 €12,44 €
500,47400 €23,70 €
1000,45130 €45,13 €
2500,42300 €105,75 €
5000,40280 €201,40 €
1.0000,38356 €383,56 €
2.5000,35954 €898,85 €
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,78120 €