8134-HC-12P3-LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,50173 €
Datasheet
Image for 8134-HC-12P3-LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8134-HC-12P3-LF

DigiKey Part Number
8134-HC-12P3-LF-ND
Manufacturer
Manufacturer Product Number
8134-HC-12P3-LF
Description
CONN PIN RCPT .035-.045 PRESSFIT
Customer Reference
Detailed Description
Pin Receptacle Connector 0.035" ~ 0.045" (0.89mm ~ 1.14mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.160" (4.06mm)
Accepts Pin Diameter
0.035" ~ 0.045" (0.89mm ~ 1.14mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.087" (2.21mm)
Flange Diameter
-
Tail Diameter
-
Socket Depth
-
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
0.030" (0.76mm)
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes