
| 8-55870-2 | |
|---|---|
| DigiKey Part Number | A09085-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8-55870-2 | 
| Description | CONN SPADE TERM 14-16AWG #8 BLU | 
| Customer Reference | |
| Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Terminal Type | Standard | |
| Stud/Tab Size | 8 Stud | |
| Width - Outer Edges | 0.380" (9.65mm) | |
| Length - Overall | 1.258" (31.95mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp | |
| Wire Gauge | 14-16 AWG | |
| Insulation | Insulated with Heat Shrink | |
| Features | - | |
| Color | Blue | |
| Contact Finish | EDP Tin | |
| Contact Material | Copper, ETP | |
| Insulation Diameter | 0.190" (4.83mm) | |
| Material - Insulation | Polyolefin | |
| Length - Ring Center to Termination | - | |
| Length - Termination | - | |
| Tongue Inside Opening | 0.173" (4.39mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece