
8-54771-1 | |
|---|---|
DigiKey Part Number | A136843-ND |
Manufacturer | |
Manufacturer Product Number | 8-54771-1 |
Description | CONN RING MULT STUD 16-22AWG |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-54771-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Multi-Stud | |
Stud/Tab Size | 6, 8, 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.325" (8.26mm) | |
Length - Overall | 0.957" (24.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14600 € | 11,46 € |
| 25 | 1,07440 € | 26,86 € |
| 50 | 1,02300 € | 51,15 € |
| 100 | 0,97390 € | 97,39 € |
| 300 | 0,90127 € | 270,38 € |
| 500 | 0,86934 € | 434,67 € |
| 1.000 | 0,82785 € | 827,85 € |
| 2.500 | 0,77604 € | 1.940,10 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,67400 € |










