8-35346-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 3.009
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 942
Unit Price: 2,36000 €
Datasheet
35346
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-35346-2

DigiKey Part Number
8-35346-2-ND
Manufacturer
Manufacturer Product Number
8-35346-2
Description
CONN RING CIRC 10-12AWG #5/16
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.416" (35.97mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.170" ~ 0.300" (4.32mm ~ 7.62mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types