
8-34137-1 | |
|---|---|
DigiKey Part Number | 8-34137-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-34137-1 |
Description | CONN INLINE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-34137-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,51600 € | 12,90 € |
| 50 | 0,49140 € | 24,57 € |
| 100 | 0,46790 € | 46,79 € |
| 300 | 0,43297 € | 129,89 € |
| 500 | 0,41764 € | 208,82 € |
| 1.000 | 0,39769 € | 397,69 € |
| 2.500 | 0,37279 € | 931,98 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |






