


8-322870-3 | |
|---|---|
DigiKey Part Number | A136718-ND |
Manufacturer | |
Manufacturer Product Number | 8-322870-3 |
Description | CONN RING CIRC 2AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-322870-3 Models |
Category | Length - Overall 1.527" (38.79mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.625" (15.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,35600 € | 43,56 € |
| 25 | 4,08320 € | 102,08 € |
| 50 | 3,88800 € | 194,40 € |
| 100 | 3,70240 € | 370,24 € |
| 250 | 3,47060 € | 867,65 € |
| 500 | 3,30502 € | 1.652,51 € |
| 1.000 | 3,14740 € | 3.147,40 € |
| 2.500 | 2,95060 € | 7.376,50 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,34880 € |



