
8-2195851-1 | |
|---|---|
DigiKey Part Number | 17-8-2195851-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-2195851-1 |
Description | 2195851-1 ANTENNA WITH EVB ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2195851-1 - Antenna 698MHz ~ 7.125GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 698MHz ~ 7.125GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 2195851-1 | |
Note | - | |
RF Type | - | |
RF Frequency | 698MHz ~ 7.125GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,55150 € | 2.455,15 € |
| Unit Price without VAT: | 24,55150 € |
|---|---|
| Unit Price with VAT: | 30,44386 € |

