1-1775059-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1775059-1

DigiKey Part Number
1-1775059-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1775059-1
Description
CONN SD CARD R/A SMD
Customer Reference
Detailed Description
11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
1-1775059-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Secure Digital - SD
Number of Positions
11 (9 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.112" (2.85mm)
Mounting Feature
Reverse - Bottom
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.