



8-1415536-7 | |
|---|---|
DigiKey Part Number | A126658-ND |
Manufacturer | |
Manufacturer Product Number | 8-1415536-7 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8-1415536-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 7.9 VDC | |
Must Release Voltage | 0.9 VDC | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,45000 € | 12,45 € |
| 5 | 11,53800 € | 57,69 € |
| 10 | 11,16500 € | 111,65 € |
| 25 | 10,69320 € | 267,33 € |
| Unit Price without VAT: | 12,45000 € |
|---|---|
| Unit Price with VAT: | 15,43800 € |


