34 Connector Plug, Male Pins Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

796521-2

DigiKey Part Number
796521-2-ND
Manufacturer
Manufacturer Product Number
796521-2
Description
V.35,PIN ASY,RA,34P LF
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
34 Connector Plug, Male Pins Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
796521-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
-
Number of Positions
34
Number of Positions Loaded
All
Pitch
0.150" (3.81mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Jackscrews
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
13A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 150°C
Voltage Rating
250VAC/DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16855,46351 €9.317,87 €
Manufacturers Standard Package
Unit Price without VAT:55,46351 €
Unit Price with VAT:68,77475 €