
| 787908-1 | |
|---|---|
| DigiKey Part Number | 787908-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 787908-1 | 
| Description | CONN D-SUB HOUSING RCPT 15POS | 
| Customer Reference | |
| Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Style | D-Sub | |
| Connector Type | Receptacle for Female Contacts | |
| Number of Positions | 15 | |
| Number of Rows | 2 | |
| Shell Size, Connector Layout | 2 (DA, A) | |
| Contact Type | Signal | |
| Mounting Type | Free Hanging (In-Line) | |
| Flange Feature | Cable Side (4-40) | |
| Features | Shielded | |
| Shell Material, Finish | Steel, Tin-Lead Plated | |
| Shell Finish Thickness | - | |
| Ingress Protection | - | |
| Operating Temperature | - | |
| Mating Cycles | - | |
| Dielectric Material | Thermoplastic | |
| Color | Black | |
| Note | Contacts Not Included | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece