
| 787253-1 | |
|---|---|
| DigiKey Part Number | 787253-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 787253-1 | 
| Description | CONN RCPT 6POS 2.00MM PCB SLDR | 
| Customer Reference | |
| Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Connector Style | - | |
| Connector Type | Receptacle, Female Blade Sockets | |
| Number of Positions | 6 | |
| Pitch | 0.079" (2.00mm) | |
| Mounting Type | Through Hole | |
| Number of Rows | 1 | |
| Termination | Solder | |
| Wire Gauge | - | |
| Features | Board Guide | |
| Color | Black | |
| Fastening Type | Push-Pull | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 3.00µin (0.076µm) | |
| Current Rating (Amps) | 7 A | |
| Material - Insulation | Liquid Crystal Polymer (LCP) | |
| Operating Temperature | -55°C ~ 105°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece