
| 770381-1 | |
|---|---|
| DigiKey Part Number | 770381-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | 770381-1 | 
| Description | CONN PIN 18-22AWG CRIMP TIN | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | Pin Contact Tin 18-22 AWG Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 770381-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | - | |
| Pin or Socket | Pin | |
| Contact Termination | Crimp | |
| Wire Gauge | 18-22 AWG | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30.000 | 0,07914 € | 2.374,20 € | 
| Unit Price without VAT: | 0,07914 € | 
|---|---|
| Unit Price with VAT: | 0,09813 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece