
747971-3 | |
|---|---|
DigiKey Part Number | 747971-3-ND |
Manufacturer | |
Manufacturer Product Number | 747971-3 |
Description | CONN D-SUB (2)MOUNT SCREW #4-40 |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Length - Threaded Portion Below Head | 0.209" (5.31mm) | |
Length - Below Head | 0.407" (10.34mm) | |
Thread Size | 4-40 | |
Base Product Number |


